Reference Only

EEE-FN1E471UV

Aluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% AEC-Q200 Anti-Vib

Manufacturer:

Mfr Part:
EEE-FN1E471UV

TTI Part:
EEE-FN1E471UV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
ESR160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFN
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
Part # AliasesFN-V HIGH

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.544$272.00
$0.527$527.00
$0.519$778.50
$0.497$1,242.50
$0.491$1,964.00
$0.486$3,888.00
Need more?

My Notes

Sign into see notes.