Reference Only

EEE-FN1C681UL

Aluminum Electrolytic Capacitors - SMD 16VDC 680uF 20% 8x10.2mm AEC-Q200

Manufacturer:

Mfr Part:
EEE-FN1C681UL

TTI Part:
EEE-FN1C681UL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC16 VDC
Diameter8 mm (0.315 in)
Length10.2 mm (0.402 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
ESR160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFN
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFN-HF

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.419$209.50
$0.389$389.00
$0.373$746.00
$0.356$890.00
$0.34$1,700.00
$0.336$3,360.00
$0.333$4,995.00
Need more?
Sign in to add projects and notes