Reference Only

EEE-FN1C102UP

Aluminum Electrolytic Capacitors - SMD 16VDC 1000uF 20% 850mA AEC-Q200

Manufacturer:

Mfr Part:
EEE-FN1C102UP

TTI Part:
EEE-FN1C102UP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC16 VDC
Diameter10 mm (0.394 in)
Length10.2 mm (0.402 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current850 mA
ESR80 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFN
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
Part # AliasesFN-V HIGH

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.358$179.00
$0.35$350.00
$0.347$520.50
$0.337$842.50
$0.325$1,625.00
$0.322$2,576.00
Need more?

My Notes

Sign into see notes.