Reference Only

EEE-FKV121XSL

Aluminum Electrolytic Capacitors - SMD 35VDC 120uF 20% 6x8mm AEC-Q200

Manufacturer:

Mfr Part:
EEE-FKV121XSL

TTI Part:
EEE-FKV121XSL

EDA / CAD Models

Alternate Part Number

EEE-FNV121XUL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance120 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current280 mA
ESR340 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFKS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.26$234.00
$0.257$462.60
$0.25$900.00
$0.232$1,670.40
$0.228$2,462.40
$0.226$4,068.00
$0.224$6,451.20
Need more?
Sign in to add projects and notes