Reference Only

EEE-FKA331XSP

Aluminum Electrolytic Capacitors - SMD 10volts 330uF SMD AEC-Q200 Reflow Only

Manufacturer:

Mfr Part:
EEE-FKA331XSP

TTI Part:
EEE-FKA331XSP

EDA / CAD Models

Alternate Part Number

EEE-FNA331XUP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC10 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current280 mA
ESR340 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFKS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.19
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors, Surface Mount Type

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.234$210.60
$0.227$408.60
$0.225$607.50
$0.221$994.50
$0.217$1,562.40
$0.214$5,392.80
$0.212$10,684.80
$0.209$21,067.20
Need more?
Sign in to add projects and notes