Reference Only

EEE-FK2A221AV

Aluminum Electrolytic Capacitors - SMD 100VDC 220uF 20% Anti-Vibe AEC-Q200

Manufacturer:

Mfr Part:
EEE-FK2A221AV

TTI Part:
EEE-FK2A221AV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC100 VDC
Diameter18 mm (0.709 in)
Length16.8 mm (0.661 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current917 mA
ESR153 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.07
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.65$206.25
$1.50$375.00
$1.40$700.00
$1.36$1,360.00
$1.31$2,620.00
$1.26$5,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.