Reference Only

EEE-FK1V222SM

Aluminum Electrolytic Capacitors - SMD 35VDC 2200uF 20% 18x16.5mm AEC-Q200

Manufacturer:

Mfr Part:
EEE-FK1V222SM

TTI Part:
EEE-FK1V222SM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance2.2 mF
Voltage Rating DC35 VDC
Diameter18 mm (0.709 in)
Length16.5 mm (0.65 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current2.06 A
ESR160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFKS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.47$183.75
$1.46$365.00
$1.35$675.00
$1.32$1,320.00
$1.31$2,620.00
Need more?
Sign in to add projects and notes