Reference Only

EEE-FK1K4R7L

Aluminum Electrolytic Capacitors - SMD 80VDC 4.7uF 20% 6x6mm AEC-Q200

Manufacturer:

Mfr Part:
EEE-FK1K4R7L

TTI Part:
EEE-FK1K4R7L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance4.7 uF
Voltage Rating DC80 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current60 mA
ESR3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFK
QualificationAEC-Q200
PackagingReel
Capacitance - nF4700 nF
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.174$174.00
$0.154$308.00
$0.15$600.00
$0.142$710.00
$0.137$1,370.00
$0.133$2,660.00
$0.13$3,900.00
$0.128$6,400.00
Need more?

My Notes

Sign into see notes.