Reference Only

EEE-FK1H470L

Aluminum Electrolytic Capacitors - SMD 50VDC 47uF 20% 8x6mm AEC-Q200

Manufacturer:

Mfr Part:
EEE-FK1H470L

TTI Part:
EEE-FK1H470L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length6.2 mm (0.244 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current195 mA
ESR680 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.29$290.00
$0.265$530.00
$0.261$783.00
$0.25$1,250.00
$0.236$2,360.00
$0.234$3,744.00
$0.232$5,800.00
Need more?
Sign in to add projects and notes