Reference Only

EEE-FK1H330P

Aluminum Electrolytic Capacitors - SMD 33uF 50V

Manufacturer:

Mfr Part:
EEE-FK1H330P

TTI Part:
EEE-FK1H330P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length6.2 mm (0.244 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current195 mA
ESR680 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6.2 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors/Medium-size

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.202$202.00
$0.197$394.00
$0.194$582.00
$0.191$955.00
$0.188$1,880.00
$0.185$2,960.00
$0.183$4,575.00
$0.18$9,000.00
Need more?
Sign in to add projects and notes