Reference Only

EEE-FK1H220SR

Aluminum Electrolytic Capacitors - SMD 50VDC 22uF 20% SMD 5x5.8 AEC-Q200

Manufacturer:

Mfr Part:
EEE-FK1H220SR

TTI Part:
EEE-FK1H220SR

EDA / CAD Models

Alternate Part Number

EEE-FN1H220UR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC50 VDC
Diameter5 mm (0.197 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current85 mA
ESR1.52 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFKS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeHigh Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.155$155.00
$0.144$288.00
$0.141$423.00
$0.132$660.00
$0.123$1,230.00
$0.121$2,420.00
$0.116$4,640.00
Need more?

My Notes

Sign into see notes.