Reference Only

EEE-FK1H102AM

Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow

Manufacturer:

Mfr Part:
EEE-FK1H102AM

TTI Part:
EEE-FK1H102AM

EDA / CAD Models

Alternate Part Number

AFK108M50P44T-F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC50 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life5000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current1.61 A
ESR73 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height19 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current10 nA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors/Medium-size

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25,625In Stock

61,750 expected on  from 23-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.20$150.00
$1.18$295.00
$1.14$427.50
$1.12$700.00
$1.09$1,090.00
$1.07$2,140.00
Need more?
Sign in to add projects and notes