Reference Only

EEE-FK1E331AP

Aluminum Electrolytic Capacitors - SMD 330uF 25V ELECT FK SMD

Manufacturer:

Mfr Part:
EEE-FK1E331AP

TTI Part:
EEE-FK1E331AP

EDA / CAD Models

Alternate Part Number

EEE-FN1E331P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length10.2 mm (0.402 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
ESR160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.2 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.14
Leakage Current82.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors/Medium-size

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.364$182.00
$0.36$360.00
$0.356$534.00
$0.352$880.00
$0.336$1,680.00
$0.333$2,497.50
$0.33$4,950.00
$0.327$8,175.00
Need more?
Sign in to add projects and notes