Reference Only

EEE-FK1C562SM

Aluminum Electrolytic Capacitors - SMD 16VDC 5600uF 20% 18x16.5mm AEC-Q200

Manufacturer:

Mfr Part:
EEE-FK1C562SM

TTI Part:
EEE-FK1C562SM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance5600 uF
Voltage Rating DC16 VDC
Diameter18 mm (0.709 in)
Length16.5 mm (0.65 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current2.06 A
ESR33 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFKS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.24
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.43$178.75
$1.37$342.50
$1.31$655.00
$1.27$1,270.00
$1.26$2,520.00
$1.14$5,700.00
$1.12$8,400.00
Need more?
Sign in to add projects and notes