Reference Only

EEE-FK1A220R

Aluminum Electrolytic Capacitors - SMD 22UF 10V FK SMD

Manufacturer:

Mfr Part:
EEE-FK1A220R

TTI Part:
EEE-FK1A220R

EDA / CAD Models

Alternate Part Number

EEE-FN1A220R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC10 VDC
Diameter4 mm (0.157 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current90 mA
ESR1.35 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height5.8 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors/Medium-size

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

130,000 expected 25-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.107$214.00
$0.104$416.00
$0.102$612.00
$0.10$800.00
$0.098$980.00
$0.096$1,920.00
$0.094$3,008.00
$0.092$9,200.00
Need more?
Sign in to add projects and notes