Reference Only

EEE-FK1A121SR

Aluminum Electrolytic Capacitors - SMD 10VDC 120uF 20% SMD 5x5.8 AEC-Q200

Manufacturer:

Mfr Part:
EEE-FK1A121SR

TTI Part:
EEE-FK1A121SR

EDA / CAD Models

Alternate Part Number

EEE-FN1A121UR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance120 uF
Voltage Rating DC10 VDC
Diameter5 mm (0.197 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current160 mA
ESR700 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFKS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.19
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeHigh Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.133$133.00
$0.132$264.00
$0.128$384.00
$0.126$630.00
$0.124$1,240.00
$0.122$2,440.00
$0.119$4,760.00
$0.116$9,280.00
Need more?
Sign in to add projects and notes