Reference Only

EEE-FK1A102GP

Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C

Manufacturer:

Mfr Part:
EEE-FK1A102GP

TTI Part:
EEE-FK1A102GP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC10 VDC
Diameter10 mm (0.394 in)
Length10.2 mm (0.402 in)
Life5000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current850 mA
ESR80 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.2 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.19
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors/Medium-size

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

1,000 expected 18-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.323$161.50
$0.319$319.00
$0.315$472.50
$0.311$777.50
$0.307$1,535.00
Need more?
Sign in to add projects and notes