Reference Only

EEE-FH1V330XL

Aluminum Electrolytic Capacitors - SMD 35VDC 33uF 20% Halogen Free AEC-Q200

Manufacturer:

Mfr Part:
EEE-FH1V330XL

TTI Part:
EEE-FH1V330XL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length7.7 mm (0.303 in)
Life7000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current300 mA
ESR450 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesFH
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeHalogen-Free Long Life Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.265$238.50
$0.225$405.00
$0.223$602.10
$0.213$958.50
Need more?

My Notes

Sign into see notes.