Reference Only

EEE-FC1V470AP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 47uF 35V ELECT FC SMD

Manufacturer:

Mfr Part:
EEE-FC1V470AP

TTI Part:
EEE-FC1V470AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC35 VDC
Diameter8 mm (0.315 in)
Length6.5 mm (0.256 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current230 mA
ESR400 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height9.5 mm
SeriesFC
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.172$172.00
$0.17$510.00
$0.169$845.00
$0.167$1,670.00
$0.165$2,640.00
$0.164$4,100.00
$0.162$8,100.00
Need more?

My Notes

Sign into see notes.