Reference Only

EEE-FC1V220AP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 22uF 35V ELECT FC SMD

Manufacturer:

Mfr Part:
EEE-FC1V220AP

TTI Part:
EEE-FC1V220AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length5.5 mm (0.217 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current140 mA
ESR1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height7.8 mm
SeriesFC
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.182$182.00
$0.177$354.00
$0.172$516.00
$0.166$830.00
$0.164$1,640.00
$0.162$2,592.00
Need more?
Sign in to add projects and notes