Reference Only

EEE-FC1V1R0AR

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 1UF 35V FC SMD

Manufacturer:

Mfr Part:
EEE-FC1V1R0AR

TTI Part:
EEE-FC1V1R0AR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 uF
Voltage Rating DC35 VDC
Diameter4 mm (0.157 in)
Length5.5 mm (0.217 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current60 mA
ESR3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height5.4 mm
SeriesFC
QualificationAEC-Q200
PackagingReel
Capacitance - nF1000 nF
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.081$162.00
$0.08$320.00
$0.079$474.00
$0.078$624.00
$0.078$780.00
$0.077$2,310.00
$0.076$3,800.00
$0.075$7,500.00
Need more?
Sign in to add projects and notes