Reference Only

EEE-FC1H220P

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 22UF 50V ELECT FC SMD

Manufacturer:

Mfr Part:
EEE-FC1H220P

TTI Part:
EEE-FC1H220P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance22 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length6.5 mm (0.256 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current120 mA
ESR700 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height6.2 mm
SeriesFC
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.218$218.00
Need more?

My Notes

Sign into see notes.