Reference Only

EEE-FC1E471AP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 470UF 25V FC SMD

Manufacturer:

Mfr Part:
EEE-FC1E471AP

TTI Part:
EEE-FC1E471AP

EDA / CAD Models

Alternate Part Number

EEE-FN1V471UP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current670 mA
ESR150 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height10.2 mm
SeriesFC
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.347$173.50
$0.344$344.00
$0.34$510.00
$0.337$674.00
$0.319$797.50
$0.307$1,535.00
Need more?
Sign in to add projects and notes