Reference Only

EEE-FC1E221P

Aluminum Electrolytic Capacitors - SMD 220uF 25V

Manufacturer:

Mfr Part:
EEE-FC1E221P

TTI Part:
EEE-FC1E221P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current670 mA
ESR150 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height10.2 mm
SeriesFC
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

3,000 expected 03-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.242$121.00
$0.238$238.00
$0.235$470.00
$0.232$696.00
$0.228$1,140.00
$0.225$1,687.50
$0.222$5,550.00
Need more?

My Notes

Sign into see notes.