Reference Only

EEE-FC0J331P

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 330UF 6.3V ELECT FC SMD

Manufacturer:

Mfr Part:
EEE-FC0J331P

TTI Part:
EEE-FC0J331P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC6.3 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life1000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current450 mA
ESR300 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Height10.2 mm
SeriesFC
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.318$159.00
$0.294$294.00
$0.282$423.00
$0.259$647.50
$0.252$1,260.00
$0.25$2,000.00
Need more?
Sign in to add projects and notes