Reference Only

EEE-2AA100P

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 10uF 100V

Manufacturer:

Mfr Part:
EEE-2AA100P

TTI Part:
EEE-2AA100P

EDA / CAD Models

Alternate Part Number

EEE-FN2A100P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC100 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current85 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height10.2 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.197$98.50
$0.194$194.00
$0.191$382.00
$0.184$460.00
$0.179$895.00
$0.177$1,327.50
Need more?
Sign in to add projects and notes