Reference Only

EEE-1VA470WAP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow

Manufacturer:

Mfr Part:
EEE-1VA470WAP

TTI Part:
EEE-1VA470WAP

EDA / CAD Models

Alternate Part Number

EEE-1VA470WP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length5.5 mm (0.217 in)
Life1000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current70 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height7.8 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.16
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.122$122.00
Need more?

My Notes

Sign into see notes.