Reference Only

EEE-1VA101XP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 100uF 35V

Manufacturer:

Mfr Part:
EEE-1VA101XP

TTI Part:
EEE-1VA101XP

EDA / CAD Models

Alternate Part Number

EEE-FN1V101XP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current132 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height7.7 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

64,800In Stock

3,600 expected 21-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.143$128.70
$0.14$252.00
$0.135$607.50
$0.133$1,197.00
$0.13$1,872.00
$0.128$3,225.60
$0.126$6,350.40
$0.124$12,499.20
Need more?
Sign in to add projects and notes