Reference Only

EEE-1HA470P

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 47uF 50V

Manufacturer:

Mfr Part:
EEE-1HA470P

TTI Part:
EEE-1HA470P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC50 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current130 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height10.2 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.242$121.00
$0.239$239.00
$0.237$355.50
$0.234$585.00
$0.23$1,150.00
$0.228$1,710.00
Need more?
Available Regional Inventory
13,500 available now at ttieurope.com
Sign in to add projects and notes