Reference Only

EEE-1HA330XP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 33UF 50V VS SMD

Manufacturer:

Mfr Part:
EEE-1HA330XP

TTI Part:
EEE-1HA330XP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current85 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height7.7 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.131$117.90
Need more?
Sign in to add projects and notes