Reference Only

EEE-1HA330UAP

Aluminum Electrolytic Capacitors - SMD 33UF 50V VS SMD

Manufacturer:

Mfr Part:
EEE-1HA330UAP

TTI Part:
EEE-1HA330UAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC50 VDC
Diameter8 mm (0.315 in)
Length6.5 mm (0.256 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current65 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height9.5 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.169$169.00
$0.154$308.00
$0.151$453.00
$0.142$710.00
$0.136$1,360.00
$0.135$2,160.00
Need more?
Sign in to add projects and notes