Reference Only

EEE-1HA1R0AR

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 1UF 50V VS SMD

Manufacturer:

Mfr Part:
EEE-1HA1R0AR

TTI Part:
EEE-1HA1R0AR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 uF
Voltage Rating DC50 VDC
Diameter4 mm (0.157 in)
Length5.4 mm (0.213 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height5.5 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Capacitance - nF1000 nF
Dissipation Factor DF0.12
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.061$122.00
$0.06$240.00
$0.06$480.00
$0.059$590.00
$0.059$1,770.00
$0.058$2,900.00
$0.058$5,800.00
$0.057$14,250.00
Need more?

My Notes

Sign into see notes.