Reference Only

EEE-1HA100AP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 10UF 50V VS SMD

Manufacturer:

Mfr Part:
EEE-1HA100AP

TTI Part:
EEE-1HA100AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC50 VDC
Diameter6.3 mm (0.248 in)
Length5.5 mm (0.217 in)
Life1000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height7.8 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.12$120.00
$0.117$234.00
$0.116$348.00
$0.114$570.00
$0.113$904.00
$0.111$1,776.00
Need more?
Sign in to add projects and notes