Reference Only

EEE-1HA010SR

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 1UF 50V VS SMD

Manufacturer:

Mfr Part:
EEE-1HA010SR

TTI Part:
EEE-1HA010SR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 uF
Voltage Rating DC50 VDC
Diameter4 mm (0.157 in)
Length5.5 mm (0.217 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height5.4 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Capacitance - nF1000 nF
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

46,000 expected on  from 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.06$120.00
$0.054$216.00
$0.053$318.00
$0.051$510.00
Need more?
Sign in to add projects and notes