Reference Only

EEE-1EA471UAP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 470UF 25V VS SMD

Manufacturer:

Mfr Part:
EEE-1EA471UAP

TTI Part:
EEE-1EA471UAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC25 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life1000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current380 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height12 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.25
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

238,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.255$127.50
$0.246$246.00
$0.242$484.00
$0.235$1,175.00
$0.232$1,740.00
Need more?

My Notes

Sign into see notes.