Reference Only

EEE-1AA330SR

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 33UF 10V VS SMD

Manufacturer:

Mfr Part:
EEE-1AA330SR

TTI Part:
EEE-1AA330SR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance33 uF
Voltage Rating DC10 VDC
Diameter5 mm (0.197 in)
Length5.5 mm (0.217 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current43 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height5.4 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.097$97.00
$0.093$186.00
$0.089$267.00
$0.087$435.00
$0.085$850.00
$0.084$1,344.00
Need more?

My Notes

Sign into see notes.