Reference Only

EEE-1AA221P

Aluminum Electrolytic Capacitors - SMD 220uF 10V

Manufacturer:

Mfr Part:
EEE-1AA221P

TTI Part:
EEE-1AA221P

EDA / CAD Models

Alternate Part Number

EEE-FK1A221P

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC10 VDC
Diameter8 mm (0.315 in)
Length6.5 mm (0.256 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current250 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height6.2 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

5,000 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.165$165.00
$0.163$326.00
$0.162$486.00
$0.16$800.00
$0.159$1,590.00
$0.157$2,355.00
Need more?

My Notes

Sign into see notes.