Reference Only

EEE-1AA102UAP

Not Recommended for New Designs
Aluminum Electrolytic Capacitors - SMD 1000UF 10V VS SMD

Manufacturer:

Mfr Part:
EEE-1AA102UAP

TTI Part:
EEE-1AA102UAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance1 mF
Voltage Rating DC10 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current580 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height12 mm
SeriesS
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.35
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Capacitors SMD, High Temperature

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.285$142.50
Need more?

My Notes

Sign into see notes.