Reference Only

EEA-GA1H6R8B

Aluminum Electrolytic Capacitors - Radial Leaded 50volts 6.8uF 5X7mm L/S=5.0mm Ammo Crmp

Manufacturer:

Mfr Part:
EEA-GA1H6R8B

TTI Part:
EEA-GA1H6R8B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance6.8 uF
Voltage Rating DC50 VDC
Diameter5 mm
Length7 mm
Lead Spacing2 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current35 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesGA
QualificationAEC-Q200
PackagingAmmo Pack
Leakage Current3.4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.058$116.00
$0.056$224.00
$0.054$432.00
$0.051$1,020.00
$0.051$1,530.00
$0.05$2,500.00
$0.05$5,000.00
Need more?

My Notes

Sign into see notes.