Reference Only

EEA-GA1E330B

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 33uF 6.3X7mm L/S=5.0mm Ammo Crmp

Manufacturer:

Mfr Part:
EEA-GA1E330B

TTI Part:
EEA-GA1E330B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance33 uF
Voltage Rating DC25 VDC
Diameter6.3 mm
Length7 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current75 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Termination StyleRadial
SeriesGA
QualificationAEC-Q200
PackagingAmmo Pack
Leakage Current8.3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.092$184.00
$0.091$364.00
$0.089$534.00
$0.087$696.00
$0.085$850.00
$0.084$1,680.00
$0.082$2,460.00
Need more?
Sign in to add projects and notes