Reference Only

EEA-GA1E220

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 22uF 5X7mm L/S=2.0mm Bulk

Manufacturer:

Mfr Part:
EEA-GA1E220

TTI Part:
EEA-GA1E220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC25 VDC
Diameter5 mm
Length7 mm
Lead Spacing2 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current50 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesGA
QualificationAEC-Q200
PackagingBulk
Leakage Current5.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.111$22.20
$0.11$44.00
$0.109$65.40
$0.107$107.00
$0.095$190.00
$0.089$356.00
$0.087$435.00
$0.085$2,210.00
Need more?

My Notes

Sign into see notes.