Reference Only

EEA-GA1E100H

Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series

Manufacturer:

Mfr Part:
EEA-GA1E100H

TTI Part:
EEA-GA1E100H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 uF
Voltage Rating DC25 VDC
Diameter4 mm
Length7 mm
Lead Spacing1.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current33 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesGA
QualificationAEC-Q200
PackagingAmmo Pack
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.058$116.00
$0.055$220.00
$0.054$324.00
$0.053$424.00
$0.052$624.00
$0.05$1,000.00
$0.05$1,500.00
Need more?

My Notes

Sign into see notes.