Reference Only

EEA-GA1E100

Aluminum Electrolytic Capacitors - Radial Leaded 25volts 10uF 4X7mm L/S=1.5mm Bulk

Manufacturer:

Mfr Part:
EEA-GA1E100

TTI Part:
EEA-GA1E100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 uF
Voltage Rating DC25 VDC
Diameter4 mm
Length7 mm
Lead Spacing1.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current33 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesGA
QualificationAEC-Q200
PackagingBulk
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.10$20.00
$0.098$39.20
$0.084$50.40
$0.078$78.00
$0.076$152.00
$0.068$272.00
$0.063$504.00
Need more?

My Notes

Sign into see notes.