Reference Only

EEA-GA1C470

Aluminum Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=2.5mm Bulk

Manufacturer:

Mfr Part:
EEA-GA1C470

TTI Part:
EEA-GA1C470

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC16 VDC
Diameter6.3 mm
Length7 mm
Lead Spacing2.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current77 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesGA
QualificationAEC-Q200
PackagingBulk
Leakage Current7.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.134$26.80
$0.133$53.20
$0.131$78.60
$0.13$130.00
$0.116$232.00
$0.107$856.00
$0.106$2,756.00
Need more?

My Notes

Sign into see notes.