Reference Only

EEA-GA1C220B

Aluminum Electrolytic Capacitors - Radial Leaded 16volts 22uF 5X7mm L/S=5.0mm Ammo Crmp

Manufacturer:

Mfr Part:
EEA-GA1C220B

TTI Part:
EEA-GA1C220B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC16 VDC
Diameter5 mm
Length7 mm
Lead Spacing2 mm
ProductGeneral Purpose Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current50 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesGA
QualificationAEC-Q200
PackagingAmmo Pack
Leakage Current3.5 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.07$140.00
$0.068$272.00
$0.067$536.00
$0.061$1,220.00
$0.061$1,830.00
$0.06$3,000.00
$0.059$5,900.00
Need more?

My Notes

Sign into see notes.