Reference Only

EEA-FC1E100

Aluminum Electrolytic Capacitors - Radial Leaded 10UF 25V ELECT FC RADIAL

Manufacturer:

Mfr Part:
EEA-FC1E100

TTI Part:
EEA-FC1E100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 uF
Voltage Rating DC25 VDC
Diameter4 mm
Length7 mm
Lead Spacing1.5 mm
ProductLow Impedance Electrolytic Capacitors
Life1000 Hour
Tolerance20 %
Ripple Current65 mA
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesFC
QualificationAEC-Q200
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.151$30.20
$0.143$85.80
$0.129$129.00
$0.109$283.40
$0.107$535.00
$0.106$848.00
$0.105$1,680.00
$0.104$3,328.00
Need more?
Sign in to add projects and notes