Reference Only

ECW-U4154V17

End of Life
Film Capacitors .15uF 400VDC 5% PEN FILM 3931

Manufacturer:

Mfr Part:
ECW-U4154V17

TTI Part:
ECW-U4154V17

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.15 uF
Voltage Rating DC400 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length9.8 mm (0.386 in)
Width9 mm (0.354 in)
ProductStacked Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height4.6 mm (0.181 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesECWU(V17)
PackagingBag
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.