Reference Only

ECW-U4104V17

End of Life
Film Capacitors .1uF 400VDC 5% PEN FILM 3925

Manufacturer:

Mfr Part:
ECW-U4104V17

TTI Part:
ECW-U4104V17

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC400 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length9.8 mm (0.386 in)
Width6.3 mm (0.248 in)
ProductStacked Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height4 mm (0.157 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesECWU(V17)
PackagingBag
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Chip Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bag

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.698$698.00
$0.69$1,380.00
$0.682$2,046.00
$0.674$3,370.00
$0.667$6,670.00
$0.659$9,885.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.086$10.86
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.