Reference Only

ECW-HC3F103JD

Film Capacitors 3.0kV 0.01uF 5% MPP L/S=22.5mm

Manufacturer:

Mfr Part:
ECW-HC3F103JD

TTI Part:
ECW-HC3F103JD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance0.01 uF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length25.8 mm (1.016 in)
Width8.2 mm (0.323 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height16.1 mm (0.634 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesECWH(C)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePulse and High Frequency Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.572$57.20
$0.539$161.70
$0.507$507.00
$0.502$1,004.00
$0.474$1,896.00
$0.453$2,718.00
$0.432$4,320.00
Need more?

My Notes

Sign into see notes.