Reference Only

ECW-HA3C472J

Film Capacitors 1.6kV 0.0047uF 5% MPP L/S=15mm

Manufacturer:

Mfr Part:
ECW-HA3C472J

TTI Part:
ECW-HA3C472J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance4.7 nF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length17.8 mm (0.701 in)
Width6.4 mm (0.252 in)
ProductRF Microwave Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height9.1 mm (0.358 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWH(A)
PackagingBulk
Lead Diameter0.6 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.164$360.80
Need more?
Sign in to add projects and notes